Part Details for APV2121SZ by Panasonic Electronic Components
Overview of APV2121SZ by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV2121SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2578
|
Newark | Photovoltaic Mo |Panasonic APV2121SZ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
255-5978-1-ND
|
DigiKey | OPTOCOUPLER PHOTOVO 4SOP Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
846 In Stock |
|
$1.0000 / $2.5300 | Buy Now |
DISTI #
APV2121SZ
|
Avnet Americas | Photovoltaic MOSFET Driver DC-IN 1-CH DC-OUT 4-Pin SOP T/R (Alt: APV2121SZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.0218 / $1.1154 | Buy Now |
DISTI #
769-APV2121SZ
|
Mouser Electronics | Photodiode Output Optocouplers Driver 4-pin SOP T&R Driver 4-pin SOP T&R RoHS: Compliant | 1489 |
|
$1.0000 / $2.4800 | Buy Now |
DISTI #
74612388
|
RS | PhotoMOSPhotovoltaic MOSFET Driver | Panasonic Electronic Components APV2121SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 | RFQ |
|
Future Electronics | APV Series 2500 Vrms 50 mA Surface Mount Photovoltaic MOSFET Driver - 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R RoHS: Compliant |
2000 In Stock |
|
$0.9940 / $1.1140 | Buy Now |
DISTI #
67540836
|
Verical | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.3130 / $1.4430 | Buy Now |
DISTI #
APV2121SZ
|
TTI | Photodiode Output Optocouplers Driver 4-pin SOP T&R Driver 4-pin SOP T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9500 / $1.0200 | Buy Now |
|
Master Electronics | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R RoHS: Compliant |
2000 In Stock |
|
$0.9940 / $1.1140 | Buy Now |
Part Details for APV2121SZ
APV2121SZ CAD Models
APV2121SZ Part Data Attributes
|
APV2121SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APV2121SZ
Panasonic Electronic Components
Optoelectronic Device, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for APV2121SZ
This table gives cross-reference parts and alternative options found for APV2121SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APV2121SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APV2121S | Optoelectronic Device, SOP-4 | Panasonic Electronic Components | APV2121SZ vs APV2121S |