-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M5002
|
Newark | Mosfet Relay, Contact Form:Spst-No (1 Form A), Load Type:-, Load Voltage Max:8.7V, Load Current:14Μa, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, On State Resistance Max:- Rohs Compliant: Yes |Panasonic APV1121S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.2600 / $2.2900 | Buy Now |
DISTI #
255-2656-ND
|
DigiKey | OPTOISO 2.5KV PHOTOVOLTAIC 4-SOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1082 In Stock |
|
$1.2751 / $3.0300 | Buy Now |
DISTI #
APV1121S
|
Avnet Americas | Optocoupler Single DC-OUT 2500Vrms 4-Pin SOP Tube (Alt: APV1121S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.0368 / $1.4638 | Buy Now |
DISTI #
769-APV1121S
|
Mouser Electronics | Photodiode Output Optocouplers 2500VAC 8.7V DRIVER RoHS: Compliant | 1931 |
|
$1.1100 / $2.2200 | Buy Now |
DISTI #
70617963
|
RS | Photovoltaic MOSFET Driver (4-pin SOP) | Panasonic Electronic Components APV1121S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ |
|
Future Electronics | APV Series 2500 Vrms 1 Channel Surface Mount Photovoltaic Mosfet Driver - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1600Tube |
|
$1.2600 / $1.4200 | Buy Now |
|
Onlinecomponents.com | DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP Tube RoHS: Compliant |
6560 In Stock |
|
$1.0700 / $1.4100 | Buy Now |
DISTI #
51532633
|
Verical | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1813 | Americas - 6500 |
|
$1.5413 / $1.8675 | Buy Now |
DISTI #
77258686
|
Verical | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2347 | Americas - 1000 |
|
$1.5389 / $1.8898 | Buy Now |
|
Bristol Electronics | 588 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APV1121S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APV1121S
Panasonic Electronic Components
Optoelectronic Device, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
This table gives cross-reference parts and alternative options found for APV1121S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APV1121S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APV1121SX | Optoelectronic Device, SOP-4 | Panasonic Electronic Components | APV1121S vs APV1121SX |
APV1121SZ | Optoelectronic Device, SOP-4 | Panasonic Electronic Components | APV1121S vs APV1121SZ |