-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photodiode Output Optocoupler, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2890
|
Newark | Mosfet Relay, Spst-No, 0.045A, 8.5V, Smd, Contact Form:Spst-No (1 Form A), Load Type:-, Load Voltage Max:8.5V, Load Current:45Μa, Mosfet Relay Package Style:Ssop-4, Relay Mounting:Surface Mount, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic APV1111GVY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3405 |
|
$3.1000 / $3.8700 | Buy Now |
DISTI #
49AJ2891
|
Newark | Mosfet Relay, Spst-No, 0.045A, 8.5V, Smd, Contact Form:Spst-No (1 Form A), Load Type:-, Load Voltage Max:8.5V, Load Current:45Μa, Mosfet Relay Package Style:Ssop-4, Relay Mounting:Surface Mount, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic APV1111GVY Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2900 / $2.7800 | Buy Now |
DISTI #
255-APV1111GVYCT-ND
|
DigiKey | MOSFET DRIVER 8.5V 45UA SSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2421 In Stock |
|
$2.2793 / $5.3100 | Buy Now |
DISTI #
APV1111GVY
|
Avnet Americas | Photovoltaic MOSFET Driver 1-Channel DC-OUT 1500Vrms 4-Pin SSOP T/R - Tape and Reel (Alt: APV1111GVY) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$2.2656 / $2.5653 | Buy Now |
DISTI #
49AJ2890
|
Avnet Americas | Photovoltaic MOSFET Driver 1-Channel DC-OUT 1500Vrms 4-Pin SSOP T/R - Product that comes on tape, but is not reeled (Alt: 49AJ2890) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3405 Partner Stock |
|
$3.1700 / $5.4700 | Buy Now |
DISTI #
769-APV1111GVY
|
Mouser Electronics | Photodiode Output Optocouplers 8.5V 45uA SSOP 1/4 pin side RoHS: Compliant | 4925 |
|
$2.2800 / $5.0200 | Buy Now |
DISTI #
74612381
|
RS | PhotoMOSMOSFET Driver High Power Type | Panasonic Electronic Components APV1111GVY RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5400 | RFQ |
DISTI #
72344868
|
RS | Photovoltaic MOSFET Driver, High Power, 8.5V, 45uA, Surface Mount, SSOP | Panasonic Electronic Components APV1111GVY RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4100 / $5.5100 | RFQ |
|
Future Electronics | APV Series Single Channel 1500 Vrms SMT Photovoltaic Mosfet Driver - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$2.4600 | Buy Now |
|
Future Electronics | APV Series Single Channel 1500 Vrms SMT Photovoltaic Mosfet Driver - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APV1111GVY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APV1111GVY
Panasonic Electronic Components
Photodiode Output Optocoupler, SSOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SSOP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Packing Method | TR, 10 INCH | |
Surface Mount | YES |