Part Details for APV-16-12 by Mean Well
Overview of APV-16-12 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV-16-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8827
|
Newark | Led Driver, Constant Voltage, 15W Rohs Compliant: Yes |Mean Well APV-16-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6600 / $10.4600 | Buy Now |
DISTI #
1866-1146-ND
|
DigiKey | LED DRIVER CV AC/DC 12V 1.25A Min Qty: 1 Lead time: 12 Weeks Container: Box |
1044 In Stock |
|
$8.1650 / $9.0200 | Buy Now |
DISTI #
APV-16-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: APV-16-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.5000 | Buy Now |
DISTI #
709-APV16-12
|
Mouser Electronics | LED Power Supplies 15W 12V 1.25A 90-264VAC Constant V RoHS: Compliant | 436 |
|
$5.7000 / $9.0200 | Buy Now |
DISTI #
70231593
|
RS | Power Supply, AC-DC,12V,1.25A,100-264V In, Enclosed, LED Driver,15W, APV-16 Series | MEAN WELL APV-16-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 371 |
|
$8.2500 / $9.0200 | Buy Now |
|
Future Electronics | 100 - 240Vac, 15W, 12V, IP42 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7.1400 / $7.5000 | Buy Now |
|
Onlinecomponents.com | AC/DC Single output LED driver Constant Voltage (CV) - Output 12VDC at 1.25A - Fixed: 1,250mA - 16W - No dimming function. RoHS: Compliant |
489 In Stock |
|
$5.7000 / $6.5000 | Buy Now |
DISTI #
APV-16-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: APV-16-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.5000 | Buy Now |
DISTI #
APV-16-12
|
TME | Power supply: switched-mode, LED, 15W, 12VDC, 1.25A, 90÷264VAC Min Qty: 1 | 342 |
|
$5.7000 / $6.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 370 |
|
$8.5228 / $9.4692 | Buy Now |
Part Details for APV-16-12
APV-16-12 CAD Models
APV-16-12 Part Data Attributes:
|
APV-16-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APV-16-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PRODUCT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-09-28 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |