Part Details for APV-12E-12 by Mean Well
Overview of APV-12E-12 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV-12E-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4428
|
Newark | Led Driver, Constant Voltage, 12W Rohs Compliant: Yes |Mean Well APV-12E-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 / $15.1100 | Buy Now |
DISTI #
APV-12E-12
|
Avnet Americas | LED DRVR Module 1-CH IP42 12V 1A - Boxed Product (Development Kits) (Alt: APV-12E-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
Part Details for APV-12E-12
APV-12E-12 CAD Models
APV-12E-12 Part Data Attributes
|
APV-12E-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APV-12E-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |