Part Details for APV 14 by ILME UK Ltd
Overview of APV 14 by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APV 14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILME-APV14
|
TME | Enclosure: multipurpose, X: 168mm, Y: 192mm, Z: 80mm, aluminium, grey Min Qty: 1 | 17 |
|
$25.2200 / $29.7300 | Buy Now |