Part Details for APTS012A0X3-SRZ by ABB Semiconductors
Overview of APTS012A0X3-SRZ by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APTS012A0X3-SRZ
APTS012A0X3-SRZ CAD Models
APTS012A0X3-SRZ Part Data Attributes:
|
APTS012A0X3-SRZ
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
APTS012A0X3-SRZ
ABB Semiconductors
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABB LTD | |
Package Description | SMT-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | "line and load regulation for less then2.5 v is 10 and 5 milivolt resepectivelly | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CSA, EN, UL, VDE | |
Efficiency (Main Output) | 94.3% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-XXMA-X | |
Length | 20.32 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.69 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT; OVER TEMPERTURE | |
Ripple Voltage (Main Out) | 0.028 Vrms | |
Seated Height-Max | 8.65 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 11.43 mm |