-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1173-1-ND
|
DigiKey | LED RED CLR CHIP SMD BOTTOM ENT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97841 In Stock |
|
$0.0460 / $0.3100 | Buy Now |
DISTI #
604-APTR3216SURCK
|
Mouser Electronics | Standard LEDs - SMD RED WATER CLEAR REVERSE MOUNT RoHS: Compliant | 20298 |
|
$0.0470 / $0.3000 | Buy Now |
DISTI #
V72:2272_18692621
|
Arrow Electronics | LED Uni-Color Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 21 |
|
$0.0469 | Buy Now |
|
Future Electronics | Red 3.2 x 1.6 x 1.05 mm (1206) 120º Water Clear 150 mcd 1.95 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 20000Reel |
|
$0.0460 / $0.0506 | Buy Now |
DISTI #
78444172
|
Verical | LED Uni-Color Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2340 | Americas - 12000 |
|
$0.0669 / $0.0786 | Buy Now |
|
Bristol Electronics | 1651 |
|
RFQ | ||
|
Bristol Electronics | 495 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HYPER RED, 1.6 mm | 48 |
|
$0.1035 / $0.1380 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, 1.6 mm | 396 |
|
$0.0900 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTR3216SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTR3216SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 120 deg |