Part Details for APTR3216SRCPRV by Kingbright
Overview of APTR3216SRCPRV by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTR3216SRCPRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Red 3.2 x 1.6 x 1.05 mm 120º Water Clear 100 mcd 1.85 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0380 / $0.0434 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 1625 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, WATER CLEAR, 1.4MM | 1300 |
|
$0.0800 / $0.4000 | Buy Now |
Part Details for APTR3216SRCPRV
APTR3216SRCPRV CAD Models
APTR3216SRCPRV Part Data Attributes
|
APTR3216SRCPRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTR3216SRCPRV
Kingbright
Single Color LED, Super Bright Red, Water Clear, 1.4mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 120 deg |