APTR3216SECK
Kingbright
Description: Single Color LED, Super Bright Orange, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN

Overview of APTR3216SECK by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for APTR3216SECK by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 754-1170-1-ND
DigiKey LED ORG CLEAR CHIP SMD BOT ENT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 25977
In Stock
  • 1 $0.3100
  • 10 $0.2440
  • 100 $0.1096
  • 500 $0.0990
  • 1,000 $0.0813
  • 2,000 $0.0707
  • 6,000 $0.0636
  • 10,000 $0.0566
  • 50,000 $0.0477
  • 100,000 $0.0460
$0.0460 / $0.3100 Buy Now
DISTI # 604-APTR3216SECK
Mouser Electronics Standard LEDs - SMD ORANGE WATER CLEAR REVERSE MOUNT RoHS: Compliant 5516
  • 1 $0.3100
  • 10 $0.1930
  • 100 $0.1090
  • 500 $0.0980
  • 1,000 $0.0810
  • 2,000 $0.0550
  • 10,000 $0.0510
  • 24,000 $0.0500
$0.0500 / $0.3100 Buy Now
DISTI # V72:2272_18689760
Arrow Electronics LED Uni-Color Orange 610nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1926 Container: Cut Strips Americas - 20
  • 1 $0.1333
  • 10 $0.0469
$0.0469 / $0.1333 Buy Now
Future Electronics Orange 3.2 x 1.6 x 1.05 mm 120º Water Clear 250 mcd 2.1 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.0522
  • 6,000 $0.0501
  • 10,000 $0.0492
  • 20,000 $0.0479
  • 40,000 $0.0460
$0.0460 / $0.0522 Buy Now
DISTI # APTR3216SECK
TTI Standard LEDs - SMD ORANGE WATER CLEAR REVERSE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 12000
In Stock
  • 2,000 $0.0540
  • 4,000 $0.0530
  • 6,000 $0.0520
  • 10,000 $0.0500
  • 20,000 $0.0500
  • 50,000 $0.0480
  • 100,000 $0.0460
$0.0460 / $0.0540 Buy Now
DISTI # 000000000000997569
Sager Standard LEDs - SMD ORANGE WATER CLEAR REVERSE MOUNT Min Qty: 2000 0
  • 2,000 $0.0485
  • 4,000 $0.0465
  • 8,000 $0.0455
  • 16,000 $0.0444
  • 20,000 $0.0434
$0.0434 / $0.0485 Buy Now
DISTI # C1S410301927461
Chip1Stop LED Uni-Color Orange 610nm 2-Pin SMD T/R RoHS: Compliant 20
  • 20 $0.0763
$0.0763 Buy Now

CAD Models for APTR3216SECK by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for APTR3216SECK by Kingbright

APTR3216SECK
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
SUPER BRIGHT ORANGE
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
0.12 cd
Luminous Intensity-Nom
250.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.25 mm
Packing Method
TR, 7 INCH
Peak Wavelength
610 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.6 mm
Surface Mount
YES
Terminal Pitch
2.7 mm
Viewing Angle
140 deg
Want to compare parts?
  1. APTR3216SECK
    Kingbright
    Single Color LED, Super Bright Orange, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
    VS

Related Parts for APTR3216SECK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APTR3216SECK by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APTR3216SECK by Kingbright

  • Please alert me when APTR3216SECK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APTR3216SECK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APTR3216SECK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APTR3216SECK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APTR3216SECK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APTR3216SECK by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: