-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Water Clear, 1.4mm, 3.20 X 1.60 X 1.05 MM, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1168-1-ND
|
DigiKey | LED RED CLR CHIP SMD BOTTOM ENT Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12131 In Stock |
|
$0.0565 / $0.3800 | Buy Now |
DISTI #
604-APTR3216EC
|
Mouser Electronics | Standard LEDs - SMD HI EFF RED WTR CLR REVERSE MOUNT RoHS: Compliant | 3935 |
|
$0.0620 / $0.2300 | Buy Now |
DISTI #
70062887
|
RS | APTR3216EC Red LED, 617 nm 3216 (1206) Clear, Rectangle Lens SMD package | Kingbright APTR3216EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 872 |
|
$0.0360 | Buy Now |
|
Future Electronics | HIgh Efficiency Red, SMD Water Clear REVERSE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0638 / $0.0719 | Buy Now |
DISTI #
APTR3216EC
|
TTI | Standard LEDs - SMD HI EFF RED WTR CLR REVERSE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
000000000000997551
|
Sager | Standard LEDs - SMD HI EFF RED WTR CLR REVERSE MOUNT Min Qty: 4000 | 22000 |
|
$0.0500 / $0.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTR3216EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTR3216EC
Kingbright
Single Color LED, High Efficiency Red, Water Clear, 1.4mm, 3.20 X 1.60 X 1.05 MM, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 X 1.05 MM, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 120 deg |