Part Details for APTMC120TAM34CT3AG by Microchip Technology Inc
Overview of APTMC120TAM34CT3AG by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTMC120TAM34CT3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5399
|
Newark | Pm-Mosfet-Sic-Sbd-Sp3F Sp6-P Tube Rohs Compliant: Yes |Microchip APTMC120TAM34CT3AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$819.0200 | Buy Now |
DISTI #
APTMC120TAM34CT3AG-ND
|
DigiKey | SIC 6N-CH 1200V 74A SP3 Lead time: 77 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APTMC120TAM34CT3AG
|
Avnet Americas | IPM Intelligent Power Module 74A 4000V 32-Pin Tube - Rail/Tube (Alt: APTMC120TAM34CT3AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 77 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
494-APTMC120TAM34CT3
|
Mouser Electronics | Discrete Semiconductor Modules CC3193 RoHS: Compliant | 0 |
|
$819.0200 | Order Now |
DISTI #
APTMC120TAM34CT3AG
|
Microchip Technology Inc | CC3193, Projected EOL: 2025-02-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$649.7700 / $1,292.1700 | Buy Now |
|
NAC | CC3193 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
APTMC120TAM34CT
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for APTMC120TAM34CT3AG
APTMC120TAM34CT3AG CAD Models
APTMC120TAM34CT3AG Part Data Attributes:
|
APTMC120TAM34CT3AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTMC120TAM34CT3AG
Microchip Technology Inc
Power Field-Effect Transistor, 74A I(D), 1200V, 0.034ohm, 6-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 74 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X28 | |
Number of Elements | 6 | |
Number of Terminals | 28 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |