Part Details for APTM50UM13SAG by Microchip Technology Inc
Overview of APTM50UM13SAG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTM50UM13SAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5512
|
Newark | Pm-Mosfet-7-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTM50UM13SAG Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.4600 / $344.3700 | Buy Now |
DISTI #
APTM50UM13SAG-ND
|
DigiKey | MOSFET N-CH 500V 335A SP6 Min Qty: 4 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.3700 | Buy Now |
DISTI #
APTM50UM13SAG
|
Avnet Americas | Trans MOSFET N-CH 500V 335A 4-Pin Case SP6 - Rail/Tube (Alt: APTM50UM13SAG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Tube | 0 |
|
$218.6556 / $344.3700 | Buy Now |
DISTI #
494-APTM50UM13SAG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-7-SP6C RoHS: Compliant | 0 |
|
$344.3700 | Order Now |
DISTI #
APTM50UM13SAG
|
Microchip Technology Inc | DOR CC6119, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$173.1700 / $344.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$262.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$270.0000 / $393.5800 | Buy Now |
|
NAC | DOR CC6119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$239.9900 / $281.1300 | Buy Now |
DISTI #
APTM50UM13SAG
|
Avnet Silica | Trans MOSFET N-CH 500V 335A 4-Pin Case SP6 (Alt: APTM50UM13SAG) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APTM50UM13SAG
|
EBV Elektronik | Trans MOSFET N-CH 500V 335A 4-Pin Case SP6 (Alt: APTM50UM13SAG) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APTM50UM13SAG
APTM50UM13SAG CAD Models
APTM50UM13SAG Part Data Attributes
|
APTM50UM13SAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM50UM13SAG
Microchip Technology Inc
Power Field-Effect Transistor, 335A I(D), 500V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 335 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1340 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |