Part Details for APTM120A15FG by Microchip Technology Inc
Results Overview of APTM120A15FG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTM120A15FG Information
APTM120A15FG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTM120A15FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5450
|
Newark | Pm-Mosfet-Fredfet-8-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTM120A15FG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.8500 / $396.6400 | Buy Now |
DISTI #
APTM120A15FG-ND
|
DigiKey | MOSFET 2N-CH 1200V 60A SP6 Min Qty: 5 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.3124 / $396.6420 | Buy Now |
DISTI #
APTM120A15FG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 1.2KV 60A 7-Pin Case SP6 - Rail/Tube (Alt: APTM120A15FG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$282.8640 / $304.7408 | Buy Now |
DISTI #
494-APTM120A15FG
|
Mouser Electronics | MOSFET Modules PM-MOSFET-FREDFET-8-SP6C RoHS: Compliant | 0 |
|
$283.3200 / $396.6400 | Order Now |
DISTI #
APTM120A15FG
|
Microchip Technology Inc | DOR CC6108, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$215.3200 / $396.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$302.2000 / $310.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$310.9600 / $453.3000 | Buy Now |
|
NAC | DOR CC6108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$276.4000 / $323.7900 | Buy Now |
DISTI #
APTM120A15FG
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$310.9600 / $453.3000 | Buy Now |
Part Details for APTM120A15FG
APTM120A15FG CAD Models
APTM120A15FG Part Data Attributes
|
APTM120A15FG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM120A15FG
Microchip Technology Inc
Power Field-Effect Transistor, 60A I(D), 1200V, 0.175ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTM120A15FG
This table gives cross-reference parts and alternative options found for APTM120A15FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTM120A15FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APTM120A15FG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 60A I(D), 1200V, 0.175ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP6, 7 PIN | APTM120A15FG vs APTM120A15FG |
APTM120A15F | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 60A I(D), 1200V, 0.15ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-7 | APTM120A15FG vs APTM120A15F |