APTM100UM65S-ALN
Description: Power Field-Effect Transistor, 145A I(D), 1000V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-4

Overview of APTM100UM65S-ALN by Advanced Power Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for APTM100UM65S-ALN by Advanced Power Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APTM100UM65S-ALN by Advanced Power Technology

APTM100UM65S-ALN
Advanced Power Technology
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
Package Description
FLANGE MOUNT, R-XUFM-X4
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
3200 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
1000 V
Drain Current-Max (ID)
145 A
Drain-source On Resistance-Max
0.078 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-XUFM-X4
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
580 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. APTM100UM65S-ALN
    Advanced Power Technology
    Power Field-Effect Transistor, 145A I(D), 1000V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APTM100UM65S-ALN by Advanced Power Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APTM100UM65S-ALN by Advanced Power Technology

Select Manufacturer
Which Manufacturer of APTM100UM65S-ALN would you like to use for your alert(s)?
  • Please alert me when APTM100UM65S-ALN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APTM100UM65S-ALN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APTM100UM65S-ALN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APTM100UM65S-ALN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APTM100UM65S-ALN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APTM100UM65S-ALN by Advanced Power Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: