Part Details for APTM100A18FTG by Microchip Technology Inc
Results Overview of APTM100A18FTG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTM100A18FTG Information
APTM100A18FTG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTM100A18FTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5429
|
Newark | Pm-Mosfet-Fredfet-7-Sp4 Sp4 Tube Rohs Compliant: Yes |Microchip APTM100A18FTG RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.2600 / $140.6400 | Buy Now |
DISTI #
APTM100A18FTG-ND
|
DigiKey | MOSFET 2N-CH 1000V 43A SP4 Min Qty: 6 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.5000 | Buy Now |
DISTI #
APTM100A18FTG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 1KV 43A 20-Pin Case SP4 - Rail/Tube (Alt: APTM100A18FTG) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$138.1788 / $147.5548 | Buy Now |
DISTI #
494-APTM100A18FTG
|
Mouser Electronics | MOSFET Modules PM-MOSFET-FREDFET-7-SP4 RoHS: Compliant | 0 |
|
$146.5000 / $205.1000 | Order Now |
DISTI #
APTM100A18FTG
|
Microchip Technology Inc | CC4082, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$111.3400 / $205.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 | 0 |
|
$156.2700 / $159.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.7200 / $175.8000 | Buy Now |
|
NAC | CC4082 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tube | 0 |
|
$142.9300 / $167.4300 | Buy Now |
DISTI #
APTM100A18FTG
|
Avnet Silica | Trans MOSFET Array Dual NCH 1KV 43A 20Pin Case SP4 (Alt: APTM100A18FTG) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APTM100A18FTG
|
EBV Elektronik | Trans MOSFET Array Dual NCH 1KV 43A 20Pin Case SP4 (Alt: APTM100A18FTG) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APTM100A18FTG
APTM100A18FTG CAD Models
APTM100A18FTG Part Data Attributes
|
APTM100A18FTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTM100A18FTG
Microchip Technology Inc
Power Field-Effect Transistor, 43A I(D), 1000V, 0.216ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MODULE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.216 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 12 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 172 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTM100A18FTG
This table gives cross-reference parts and alternative options found for APTM100A18FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTM100A18FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APTM100A18FT | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 43A I(D), 1000V, 0.18ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-12 | APTM100A18FTG vs APTM100A18FT |