Part Details for APTM08TDUM04PG by Microsemi Corporation
Overview of APTM08TDUM04PG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APTM08TDUM04PG
APTM08TDUM04PG CAD Models
APTM08TDUM04PG Part Data Attributes
|
APTM08TDUM04PG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTM08TDUM04PG
Microsemi Corporation
Power Field-Effect Transistor, 120A I(D), 75V, 0.0045ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP6-P, 21 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, SP6-P, 21 PIN | |
Pin Count | 21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | ISOLATED | |
Configuration | 3 BANKS, COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X21 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 21 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTM08TDUM04PG
This table gives cross-reference parts and alternative options found for APTM08TDUM04PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTM08TDUM04PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTM08TDUM04P | Power Field-Effect Transistor, 120A I(D), 75V, 0.004ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-21 | Microsemi Corporation | APTM08TDUM04PG vs APTM08TDUM04P |