-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, BLUE, 1.1mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APTL3216QBC/D-01CT-ND
|
DigiKey | LED BLUE CLEAR 1206 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8341 In Stock |
|
$0.1113 / $0.5700 | Buy Now |
DISTI #
604-APTL3216QBC/D-01
|
Mouser Electronics | Standard LEDs - SMD 3216 Blue SMD LED 465nm Reverse Mount RoHS: Compliant | 3847 |
|
$0.1220 / $0.5500 | Buy Now |
|
Future Electronics | 3.2X1.6MM BLUE REVERSE MOUNT SMD LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1119 | Buy Now |
DISTI #
APTL3216QBC/D-01
|
TTI | Standard LEDs - SMD 3216 Blue SMD LED 465nm Reverse Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1210 | Buy Now |
DISTI #
000000000003134834
|
Sager | Standard LEDs - SMD 3216 Blue SMD LED 465nm Reverse Mount Min Qty: 2000 | 18000 |
|
$0.1050 / $0.1162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTL3216QBC/D-01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTL3216QBC/D-01
Kingbright
SINGLE COLOR LED, BLUE, 1.1mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 340.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 70 deg |