Part Details for APTGT75TA120PG by Microchip Technology Inc
Overview of APTGT75TA120PG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGT75TA120PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5377
|
Newark | Pm-Igbt-Tfs-Sp6P Sp6-P Tube Rohs Compliant: Yes |Microchip APTGT75TA120PG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.2100 / $256.4700 | Buy Now |
DISTI #
APTGT75TA120PG-ND
|
DigiKey | IGBT MODULE 1200V 100A 350W SP6P Min Qty: 5 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.4720 | Buy Now |
DISTI #
APTGT75TA120PG
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 100A 21-Pin Case SP6-P - Rail/Tube (Alt: APTGT75TA120PG) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$162.8444 / $256.4700 | Buy Now |
DISTI #
494-APTGT75TA120PG
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP6P RoHS: Compliant | 0 |
|
$256.4700 | Order Now |
DISTI #
APTGT75TA120PG
|
Microchip Technology Inc | CC6521, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$128.9700 / $256.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$195.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.1900 / $183.2000 | Buy Now |
|
NAC | CC6521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$178.7300 / $209.3700 | Buy Now |
DISTI #
APTGT75TA120PG
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$192.8900 / $198.0000 | Buy Now |
DISTI #
APTGT75TA120PG
|
Avnet Silica | Trans IGBT Module N-CH 1.2KV 100A 21-Pin Case SP6-P (Alt: APTGT75TA120PG) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APTGT75TA120PG
APTGT75TA120PG CAD Models
APTGT75TA120PG Part Data Attributes
|
APTGT75TA120PG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT75TA120PG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6-P, 21 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X21 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 335 ns |
Alternate Parts for APTGT75TA120PG
This table gives cross-reference parts and alternative options found for APTGT75TA120PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT75TA120PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT75TA120PG | Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, SP6-P, 21 PIN | Microsemi Corporation | APTGT75TA120PG vs APTGT75TA120PG |
APTGT75TA120P | Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, MODULE-21 | Microsemi Corporation | APTGT75TA120PG vs APTGT75TA120P |