Part Details for APTGT75DA60T1G by Microchip Technology Inc
Overview of APTGT75DA60T1G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGT75DA60T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5369
|
Newark | Pm-Igbt-Tfs-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTGT75DA60T1G RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5500 / $47.1200 | Buy Now |
DISTI #
APTGT75DA60T1G-ND
|
DigiKey | IGBT MODULE 600V 100A 250W SP1 Min Qty: 23 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1200 | Buy Now |
DISTI #
APTGT75DA60T1G
|
Avnet Americas | Trans IGBT Module N-CH 600V 100A 12-Pin Case SP1 - Bulk (Alt: APTGT75DA60T1G) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9000 / $47.1200 | Buy Now |
DISTI #
494-APTGT75DA60T1G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP1 RoHS: Compliant | 42 |
|
$41.4600 / $47.1200 | Buy Now |
DISTI #
APTGT75DA60T1G
|
Microchip Technology Inc | CC8044, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$29.5300 / $47.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 1 | 0 |
|
$41.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.3000 / $60.2000 | Buy Now |
|
NAC | CC8044 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tube | 0 |
|
$38.3000 / $44.8700 | Buy Now |
DISTI #
APTGT75DA60T1G
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 23 | 0 |
|
$41.3400 / $42.4300 | Buy Now |
DISTI #
APTGT75DA60T1G
|
Avnet Silica | Trans IGBT Module N-CH 600V 100A 12-Pin Case SP1 (Alt: APTGT75DA60T1G) RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APTGT75DA60T1G
APTGT75DA60T1G CAD Models
APTGT75DA60T1G Part Data Attributes
|
APTGT75DA60T1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT75DA60T1G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP1, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-T12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 310 ns | |
Turn-on Time-Nom (ton) | 170 ns |