Datasheets
APTGT600A60G by:
Microchip Technology Inc
Microchip Technology Inc
Microsemi Corporation
Semiconductor Technology Inc
Not Found

Insulated Gate Bipolar Transistor, 700A I(C), 600V V(BR)CES, N-Channel

Part Details for APTGT600A60G by Microchip Technology Inc

Overview of APTGT600A60G by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for APTGT600A60G

Part # Distributor Description Stock Price Buy
DISTI # 78AH5360
Newark Pm-Igbt-Tfs-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTGT600A60G RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $350.9500
  • 50 $290.7900
  • 100 $260.7100
  • 250 $250.6800
  • 500 $220.6000
$220.6000 / $350.9500 Buy Now
DISTI # APTGT600A60G-ND
DigiKey IGBT MODULE 600V 700A 2300W SP6 Min Qty: 1 Lead time: 27 Weeks Container: Bulk 31
In Stock
  • 1 $350.9500
$350.9500 Buy Now
DISTI # APTGT600A60G
Avnet Americas Trans IGBT Module N-CH 600V 700A 7-Pin Case SP6 - Rail/Tube (Alt: APTGT600A60G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tube 0
  • 1 $350.9500
  • 50 $290.7900
  • 100 $260.7100
  • 250 $250.6800
  • 500 $222.8222
$222.8222 / $350.9500 Buy Now
DISTI # 494-APTGT600A60G
Mouser Electronics IGBT Modules PM-IGBT-TFS-SP6C RoHS: Compliant 0
  • 4 $350.9500
$350.9500 Order Now
DISTI # APTGT600A60G
Microchip Technology Inc CC6080, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $350.9500
  • 50 $290.7900
  • 100 $260.7100
  • 250 $250.6800
  • 500 $220.6000
  • 1,000 $200.5400
  • 5,000 $176.4800
$176.4800 / $350.9500 Buy Now
Future Electronics APTGT600x Series 600 V 700 A Trench + Field Stop IGBT® Power Module - SP6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Container: Tube 0
Tube
  • 1 $361.2800
  • 3 $355.3100
  • 4 $353.7600
  • 10 $348.8900
  • 15 $344.0700
$344.0700 / $361.2800 Buy Now
Future Electronics APTGT600x Series 600 V 700 A Trench + Field Stop IGBT® Power Module - SP6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Container: Bulk 0
Bulk
  • 1 $361.2800
  • 3 $355.3100
  • 4 $353.7600
  • 10 $348.8900
  • 15 $344.0700
$344.0700 / $361.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $401.0800
  • 2 $300.8100
  • 3 $280.7600
  • 4 $275.1400
$275.1400 / $401.0800 Buy Now
DISTI # APTGT600A60G
TME Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 600A Min Qty: 1 0
  • 1 $436.9800
  • 3 $392.5000
$392.5000 / $436.9800 RFQ
NAC CC6080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $286.4900
  • 100 $263.8700
  • 500 $250.6700
  • 800 $244.5600
$244.5600 / $286.4900 Buy Now
DISTI # APTGT600A60G
Richardson RFPD POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 4 0
  • 4 $270.9300
  • 25 $263.9400
$263.9400 / $270.9300 Buy Now
DISTI # APTGT600A60G
Avnet Silica Trans IGBT Module N-CH 600V 700A 7-Pin Case SP6 (Alt: APTGT600A60G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Silica - 0
Buy Now
DISTI # APTGT600A60G
EBV Elektronik Trans IGBT Module N-CH 600V 700A 7-Pin Case SP6 (Alt: APTGT600A60G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 28 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $401.0800
  • 2 $300.8100
  • 3 $280.7600
  • 4 $275.1400
$275.1400 / $401.0800 Buy Now

Part Details for APTGT600A60G

APTGT600A60G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APTGT600A60G Part Data Attributes

APTGT600A60G Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
APTGT600A60G Microchip Technology Inc Insulated Gate Bipolar Transistor, 700A I(C), 600V V(BR)CES, N-Channel
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, SP6, 7 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 27 Weeks
Samacsys Manufacturer Microchip
Additional Feature AVALANCHE RATED
Case Connection ISOLATED
Collector Current-Max (IC) 700 A
Collector-Emitter Voltage-Max 600 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
JESD-30 Code R-XUFM-X7
JESD-609 Code e1
Number of Elements 2
Number of Terminals 7
Operating Temperature-Max 175 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 400 ns
Turn-on Time-Nom (ton) 205 ns

Alternate Parts for APTGT600A60G

This table gives cross-reference parts and alternative options found for APTGT600A60G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT600A60G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
APTGT600A60 Microsemi Corporation Check for Price Insulated Gate Bipolar Transistor, 500A I(C), 600V V(BR)CES, N-Channel, MODULE-7 APTGT600A60G vs APTGT600A60
Part Number Manufacturer Composite Price Description Compare
APTGT600A60G Microsemi Corporation Check for Price Insulated Gate Bipolar Transistor, 700A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, SP6, 7 PIN APTGT600A60G vs APTGT600A60G

APTGT600A60G Related Parts