Part Details for APTGT20H60T3 by Advanced Power Technology
Results Overview of APTGT20H60T3 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTGT20H60T3 Information
APTGT20H60T3 by Advanced Power Technology is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for APTGT20H60T3
APTGT20H60T3 CAD Models
APTGT20H60T3 Part Data Attributes
|
APTGT20H60T3
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APTGT20H60T3
Advanced Power Technology
Insulated Gate Bipolar Transistor, 32A I(C), 600V V(BR)CES, N-Channel, MODULE-32
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-XUFM-X25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 32 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 4 | |
Number of Terminals | 25 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 310 ns | |
Turn-on Time-Nom (ton) | 170 ns |