Part Details for APTGT200H60G by Microchip Technology Inc
Results Overview of APTGT200H60G by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTGT200H60G Information
APTGT200H60G by Microchip Technology Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTGT200H60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5284
|
Newark | Pm-Igbt-Tfs-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTGT200H60G RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.6500 / $161.4100 | Buy Now |
DISTI #
APTGT200H60G-ND
|
DigiKey | IGBT MODULE 600V 290A 625W SP6 Min Qty: 8 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.1376 / $235.3913 | Buy Now |
DISTI #
APTGT200H60G
|
Avnet Americas | Trans IGBT Module N-CH 600V 290A 12-Pin Case SP6 - Rail/Tube (Alt: APTGT200H60G) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$159.4464 / $168.1375 | Buy Now |
DISTI #
494-APTGT200H60G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP6C RoHS: Compliant | 0 |
|
$168.1400 / $235.3900 | Order Now |
DISTI #
APTGT200H60G
|
Microchip Technology Inc | PM-IGBT-TFS-SP6C, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$127.7800 / $235.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 | 0 |
|
$179.3500 / $183.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.0900 / $201.7600 | Buy Now |
|
NAC | DOR CC6133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$164.0400 / $192.1600 | Buy Now |
DISTI #
APTGT200H60G
|
Avnet Silica | Trans IGBT Module NCH 600V 290A 12Pin Case SP6 (Alt: APTGT200H60G) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APTGT200H60G
|
EBV Elektronik | Trans IGBT Module NCH 600V 290A 12Pin Case SP6 (Alt: APTGT200H60G) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |