Part Details for APTGLQ200H120G by Microsemi Corporation
Overview of APTGLQ200H120G by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APTGLQ200H120G
APTGLQ200H120G CAD Models
APTGLQ200H120G Part Data Attributes
|
APTGLQ200H120G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTGLQ200H120G
Microsemi Corporation
Insulated Gate Bipolar Transistor, 350A I(C), 1200V V(BR)CES
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector Current-Max (IC) | 350 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max (Abs) | 1000 W | |
VCEsat-Max | 2.4 V |