Datasheets
APTGF90H60T3G by:

Insulated Gate Bipolar Transistor, 120A I(C), 600V V(BR)CES, N-Channel

Part Details for APTGF90H60T3G by Microchip Technology Inc

Overview of APTGF90H60T3G by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for APTGF90H60T3G

APTGF90H60T3G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APTGF90H60T3G Part Data Attributes

APTGF90H60T3G Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
APTGF90H60T3G Microchip Technology Inc Insulated Gate Bipolar Transistor, 120A I(C), 600V V(BR)CES, N-Channel
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, SP3, 25 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 120 A
Collector-Emitter Voltage-Max 600 V
Configuration COMPLEX
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X15
Number of Elements 4
Number of Terminals 15
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 416 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application POWER CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 152 ns
Turn-on Time-Nom (ton) 52 ns
VCEsat-Max 2.45 V

Alternate Parts for APTGF90H60T3G

This table gives cross-reference parts and alternative options found for APTGF90H60T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGF90H60T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
APTGF90H60T Insulated Gate Bipolar Transistor, 110A I(C), 600V V(BR)CES, N-Channel, MODULE-14 Microsemi Corporation APTGF90H60T3G vs APTGF90H60T
Part Number Description Manufacturer Compare
APTGF90H60T Insulated Gate Bipolar Transistor, 110A I(C), 600V V(BR)CES, N-Channel, MODULE-14 Microsemi Corporation APTGF90H60T3G vs APTGF90H60T

APTGF90H60T3G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APTGF90H60T3G by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APTGF90H60T3G by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of APTGF90H60T3G would you like to use for your alert(s)?
  • Please alert me when APTGF90H60T3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APTGF90H60T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APTGF90H60T3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APTGF90H60T3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APTGF90H60T3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APTGF90H60T3G by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: