-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIPLE COLOR LED, HYR-GRE-BLU, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTF3216QBDZGSURKC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2167-1-ND
|
DigiKey | LED RGB CLEAR SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10891 In Stock |
|
$0.4139 / $1.2000 | Buy Now |
DISTI #
604-APTF3216QBDZGSUR
|
Mouser Electronics | Multi-Color LEDs RGB 630/525/470nm 220/300/100 mcd RoHS: Compliant | 2951 |
|
$0.3720 / $1.1500 | Buy Now |
DISTI #
000000000003580259
|
Sager | Standard LEDs - SMD RGB 630/525/470nm 220/300/100 mcd | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTF3216QBDZGSURKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTF3216QBDZGSURKC
Kingbright
TRIPLE COLOR LED, HYR-GRE-BLU, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYR-GRE-BLU | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0/350.0/80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650/515/468 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |