Part Details for APTF3216PBAVGASUK by Kingbright
Overview of APTF3216PBAVGASUK by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTF3216PBAVGASUK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002414440
|
Sager | Standard LEDs - SMD RGB 630/525/470nm 220/150/60mcd | 0 |
|
Buy Now |
Part Details for APTF3216PBAVGASUK
APTF3216PBAVGASUK CAD Models
APTF3216PBAVGASUK Part Data Attributes:
|
APTF3216PBAVGASUK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTF3216PBAVGASUK
Kingbright
TRIPLE COLOR LED, HYPER RED/GREEN/BLUE, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 650/520/468 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for APTF3216PBAVGASUK
This table gives cross-reference parts and alternative options found for APTF3216PBAVGASUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTF3216PBAVGASUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPF-3236SURKVGAPBAC | Triple Color LED, Hyper Red/green/blue, Water Clear, 3.6mm, 3.60 X 3.20 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-6 | Kingbright | APTF3216PBAVGASUK vs KPF-3236SURKVGAPBAC |