Part Details for APTDF400KK170G by Microchip Technology Inc
Overview of APTDF400KK170G by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for APTDF400KK170G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5154
|
Newark | Pm-Diode-Fred-D-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTDF400KK170G Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.5500 / $223.6000 | Buy Now |
DISTI #
APTDF400KK170G-ND
|
DigiKey | DIODE MODULE GP 1700V 480A SP6 Min Qty: 6 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.6000 | Buy Now |
DISTI #
APTDF400KK170G
|
Avnet Americas | Diode Switching 1.7KV 480A 3-Pin Case SP6 - Bulk (Alt: APTDF400KK170G) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$141.9667 / $223.6000 | Buy Now |
DISTI #
494-APTDF400KK170G
|
Mouser Electronics | Discrete Semiconductor Modules CC6136 RoHS: Compliant | 0 |
|
$223.6000 | Order Now |
DISTI #
APTDF400KK170G
|
Microchip Technology Inc | CC6136, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$112.4400 / $223.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 | 0 |
|
$170.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$157.7700 / $191.6600 | Buy Now | |
DISTI #
APTDF400KK170G
|
Avnet Americas | Diode Switching 1.7KV 480A 3-Pin Case SP6 - Bulk (Alt: APTDF400KK170G) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$141.9667 / $223.6000 | Buy Now |
DISTI #
APTDF400KK170G
|
TME | Module: diode, double,common cathode, 1.7kV, 400A, SP6C, screw Min Qty: 1 | 0 |
|
$192.2000 / $243.8000 | RFQ |
|
NAC | CC6136 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$155.8200 / $182.5300 | Buy Now |
Part Details for APTDF400KK170G
APTDF400KK170G CAD Models
APTDF400KK170G Part Data Attributes:
|
APTDF400KK170G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTDF400KK170G
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 480A, 1700V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 480 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Recovery Time-Max | 0.572 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for APTDF400KK170G
This table gives cross-reference parts and alternative options found for APTDF400KK170G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTDF400KK170G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTDF400KK170 | Rectifier Diode, 1 Phase, 2 Element, 480A, 1700V V(RRM), Silicon, MODULE-3 | Microsemi Corporation | APTDF400KK170G vs APTDF400KK170 |