-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1159-1-ND
|
DigiKey | LED RED CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
131836 In Stock |
|
$0.0722 / $0.4300 | Buy Now |
DISTI #
604-APTD-3216SURCK
|
Mouser Electronics | Standard LEDs - SMD RED WATER CLEAR DOME LENS RoHS: Compliant | 50065 |
|
$0.0680 / $0.2600 | Buy Now |
DISTI #
V72:2272_18697858
|
Arrow Electronics | LED Uni-Color Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2416 Container: Cut Strips | Americas - 3340 |
|
$0.0739 / $0.0859 | Buy Now |
DISTI #
70062876
|
RS | APTD3216SURCK Red LED, 630 nm 3216 (1206) Clear, Dome Lens SMD package | Kingbright APTD3216SURCK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2968 |
|
$0.0500 | Buy Now |
|
Future Electronics | 3.2 x 1.6 x 1.8 mm red 50º water clear min 480 typ 1000 mcd surface mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
16000 Reel |
|
$0.0716 / $0.0787 | Buy Now |
DISTI #
84737418
|
Verical | LED Uni-Color Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2433 | Americas - 10000 |
|
$0.1224 | Buy Now |
DISTI #
80569526
|
Verical | LED Uni-Color Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2416 | Americas - 3340 |
|
$0.0859 | Buy Now |
|
Bristol Electronics | 503 |
|
RFQ | ||
|
Bristol Electronics | 197 |
|
RFQ | ||
|
Quest Components | LED,RED,SMD,SUPER BRIGHT,1206,WATER CLEAR DOME LENS | 928 |
|
$0.0877 / $0.1644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD3216SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD3216SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 50 deg |