Part Details for APTD3216SECK/J3-PF by Kingbright
Overview of APTD3216SECK/J3-PF by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTD3216SECK/J3-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3011-APTD3216SECK/J3-PF-ND
|
DigiKey | 3.2X1.6MM (1206) RED SMD LED Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$0.2800 | Buy Now |
Part Details for APTD3216SECK/J3-PF
APTD3216SECK/J3-PF CAD Models
APTD3216SECK/J3-PF Part Data Attributes
|
APTD3216SECK/J3-PF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD3216SECK/J3-PF
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 4.2 cd | |
Luminous Intensity-Nom | 7500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 40 deg |