-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2049-1-ND
|
DigiKey | LED GREEN CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22015 In Stock |
|
$0.0770 / $0.4000 | Buy Now |
DISTI #
604-APTD3216LCGCK
|
Mouser Electronics | Standard LEDs - SMD 1206 Dome Lens LED Green- 570nm RoHS: Compliant | 5451 |
|
$0.0790 / $0.4000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, WATER CLEAR, 1.6MM | 2 |
|
$0.4900 | Buy Now |
DISTI #
000000000005599641
|
Sager | Standard LEDs - SMD 1206 Dome Lens LED Green- 570nm Min Qty: 2000 | 16000 |
|
$0.0690 / $0.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD3216LCGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD3216LCGCK
Kingbright
SINGLE COLOR LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 40 deg |