-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2044-1-ND
|
DigiKey | LED RED CLEAR 2012 SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25866 In Stock |
|
$0.0752 / $0.4500 | Buy Now |
DISTI #
604-APTD2012LSURCK
|
Mouser Electronics | Standard LEDs - SMD 0805 Dome Lens LED Red- 630nm RoHS: Compliant | 16897 |
|
$0.0750 / $0.3600 | Buy Now |
|
Future Electronics | 1.75 V 0805 150 mcd Red Clear 630 nm Round Domed Top Surface Mount LED RoHS: Compliant pbFree: No Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0738 / $0.0790 | Buy Now |
DISTI #
APTD2012LSURCK
|
TTI | Standard LEDs - SMD 0805 Dome Lens LED Red- 630nm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0930 | Buy Now |
DISTI #
000000000005599637
|
Sager | Standard LEDs - SMD 0805 Dome Lens LED Red- 630nm Min Qty: 3000 | 0 |
|
$0.0677 / $0.0768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD2012LSURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD2012LSURCK
Kingbright
SINGLE COLOR LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 40 deg |