-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 0.7mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1948-1-ND
|
DigiKey | LED BLUE CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53232 In Stock |
|
$0.1600 / $0.7500 | Buy Now |
DISTI #
604-APTD1608LVBCD
|
Mouser Electronics | Standard LEDs - SMD 1.6X0.8MM DOME LENS LOW CURRENT SMD RoHS: Compliant | 4510 |
|
$0.1780 / $0.6700 | Buy Now |
DISTI #
V72:2272_18695011
|
Arrow Electronics | LED Uni-Color Blue 465nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2415 Container: Cut Strips | Americas - 1540 |
|
$0.1665 / $0.5441 | Buy Now |
|
Future Electronics | Blue 0603 Surface Mount Led, 1.6X0.8MM DOME LENS LOW CURRENT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 610Cut Tape/Mini-Reel |
|
$0.3250 / $0.5550 | Buy Now |
|
Future Electronics | Blue 0603 Surface Mount Led, 1.6X0.8MM DOME LENS LOW CURRENT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1630 / $0.1750 | Buy Now |
DISTI #
80596786
|
Verical | LED Uni-Color Blue 465nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2415 | Americas - 1540 |
|
$0.1665 / $0.3638 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.4410 / $0.9800 | Buy Now | |
DISTI #
APTD1608LVBC/D
|
TTI | Standard LEDs - SMD 1.6X0.8MM DOME LENS LOW CURRENT SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1600 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD1608LVBC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD1608LVBC/D
Kingbright
Single Color LED, Blue, Water Clear, 0.7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 65.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.95 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 0.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 40 deg |