Part Details for APTC90DAM60CT1G by Microchip Technology Inc
Overview of APTC90DAM60CT1G by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTC90DAM60CT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTC90DAM60CT1G
|
Richardson RFPD | SILICON CARBIDE/SILICON HYBRID MODULES RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for APTC90DAM60CT1G
APTC90DAM60CT1G CAD Models
APTC90DAM60CT1G Part Data Attributes
|
APTC90DAM60CT1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTC90DAM60CT1G
Microchip Technology Inc
Power Field-Effect Transistor, 59A I(D), 900V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP1, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 1940 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 59 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 462 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTC90DAM60CT1G
This table gives cross-reference parts and alternative options found for APTC90DAM60CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTC90DAM60CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTC90SKM60CT1G | Power Field-Effect Transistor, 59A I(D), 900V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APTC90DAM60CT1G vs APTC90SKM60CT1G |
APTC90SKM60T1G | Power Field-Effect Transistor, 59A I(D), 900V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP1, 12 PIN | Microsemi Corporation | APTC90DAM60CT1G vs APTC90SKM60T1G |
APTC90DAM60T1G | Power Field-Effect Transistor, 59A I(D), 900V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP1, 12 PIN | Microsemi Corporation | APTC90DAM60CT1G vs APTC90DAM60T1G |
APTC90SKM60T1G | Power Field-Effect Transistor, 59A I(D), 900V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APTC90DAM60CT1G vs APTC90SKM60T1G |
APTC90DAM60T1G | Power Field-Effect Transistor, 59A I(D), 900V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APTC90DAM60CT1G vs APTC90DAM60T1G |
APTC90SKM60CT1G | Power Field-Effect Transistor, 59A I(D), 900V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SP1, 12 PIN | Microsemi Corporation | APTC90DAM60CT1G vs APTC90SKM60CT1G |