APTC80A10SCT
Description: Power Field-Effect Transistor, 43A I(D), 800V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Overview of APTC80A10SCT by Advanced Power Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for APTC80A10SCT by Advanced Power Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APTC80A10SCT by Advanced Power Technology

APTC80A10SCT
Advanced Power Technology
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
Package Description
FLANGE MOUNT, R-XUFM-X10
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
670 mJ
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
DS Breakdown Voltage-Min
800 V
Drain Current-Max (ID)
43 A
Drain-source On Resistance-Max
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-XUFM-X10
Number of Elements
2
Number of Terminals
10
Operating Mode
ENHANCEMENT MODE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
172 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. APTC80A10SCT
    Advanced Power Technology
    Power Field-Effect Transistor, 43A I(D), 800V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APTC80A10SCT by Advanced Power Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APTC80A10SCT by Advanced Power Technology

Select Manufacturer
Which Manufacturer of APTC80A10SCT would you like to use for your alert(s)?
  • Please alert me when APTC80A10SCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APTC80A10SCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APTC80A10SCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APTC80A10SCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APTC80A10SCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APTC80A10SCT by Advanced Power Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: