Part Details for APTC60HM70SCTG by Microchip Technology Inc
Overview of APTC60HM70SCTG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTC60HM70SCTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5113
|
Newark | Pm-Mosfet-Coolmos-Sbd-Sp4 Sp4 Tube Rohs Compliant: Yes |Microchip APTC60HM70SCTG Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.0600 / $178.2800 | Buy Now |
DISTI #
APTC60HM70SCTG-ND
|
DigiKey | MOSFET 4N-CH 600V 39A SP4 Min Qty: 7 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.2800 | Buy Now |
DISTI #
APTC60HM70SCTG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 600V 39A 20-Pin Case SP4 - Rail/Tube (Alt: APTC60HM70SCTG) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$113.1889 / $178.2800 | Buy Now |
DISTI #
494-APTC60HM70SCTG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-COOLMOS-SBD-SP4 RoHS: Compliant | 0 |
|
$178.2800 | Order Now |
DISTI #
APTC60HM70SCTG
|
Microchip Technology Inc | CC4041, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$89.6500 / $178.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 | 0 |
|
$135.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.2900 / $178.2700 | Buy Now |
|
NAC | CC4041 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tube | 0 |
|
$124.2300 / $145.5300 | Buy Now |
DISTI #
APTC60HM70SCTG
|
Richardson RFPD | SILICON CARBIDE/SILICON HYBRID MODULES RoHS: Compliant Min Qty: 7 | 0 |
|
$134.0800 / $137.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$122.2900 / $178.2700 | Buy Now |
Part Details for APTC60HM70SCTG
APTC60HM70SCTG CAD Models
APTC60HM70SCTG Part Data Attributes
|
APTC60HM70SCTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTC60HM70SCTG
Microchip Technology Inc
Power Field-Effect Transistor, 39A I(D), 600V, 0.07ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MODULE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1800 mJ | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 39 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X14 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 156 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTC60HM70SCTG
This table gives cross-reference parts and alternative options found for APTC60HM70SCTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTC60HM70SCTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTC60HM70SCTG | Power Field-Effect Transistor, 39A I(D), 600V, 0.07ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, MODULE-14 | Microsemi Corporation | APTC60HM70SCTG vs APTC60HM70SCTG |