Part Details for APTC60HM70RT3G by Microchip Technology Inc
Overview of APTC60HM70RT3G by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Renewable Energy
Price & Stock for APTC60HM70RT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5112
|
Newark | Pm-Mosfet-Coolmos-Sp3F Sp3F Tube Rohs Compliant: Yes |Microchip APTC60HM70RT3G Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3400 / $103.9500 | Buy Now |
DISTI #
APTC60HM70RT3G-ND
|
DigiKey | MOSFET 4N-CH 600V 39A SP3 Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.9500 | Buy Now |
DISTI #
APTC60HM70RT3G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 600V 39A 20-Pin Case SP-3F - Rail/Tube (Alt: APTC60HM70RT3G) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$74.2500 / $103.9500 | Buy Now |
DISTI #
494-APTC60HM70RT3G
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-COOLMOS-SP3F RoHS: Compliant | 0 |
|
$103.9500 | Order Now |
DISTI #
APTC60HM70RT3G
|
Microchip Technology Inc | DOR CC3156, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$52.2700 / $103.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 | 0 |
|
$79.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.5000 / $118.8000 | Buy Now |
|
NAC | DOR CC3156 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tube | 0 |
|
$72.4400 / $84.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$81.5000 / $118.8000 | Buy Now |
Part Details for APTC60HM70RT3G
APTC60HM70RT3G CAD Models
APTC60HM70RT3G Part Data Attributes
|
APTC60HM70RT3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTC60HM70RT3G
Microchip Technology Inc
Power Field-Effect Transistor, 39A I(D), 1-Element, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Drain Current-Max (ID) | 39 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 250 W |