Part Details for APTC60HM35T3G by Microchip Technology Inc
Overview of APTC60HM35T3G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTC60HM35T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5108
|
Newark | Pm-Mosfet-Coolmos-Sp3F Sp3F Tube Rohs Compliant: Yes |Microchip APTC60HM35T3G Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.3500 / $151.6900 | Buy Now |
DISTI #
APTC60HM35T3G-ND
|
DigiKey | MOSFET 4N-CH 600V 72A SP3 Min Qty: 9 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.3500 / $151.6900 | Buy Now |
DISTI #
APTC60HM35T3G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 600V 72A 32-Pin Case SP3 - Rail/Tube (Alt: APTC60HM35T3G) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$112.6800 / $151.6900 | Buy Now |
DISTI #
494-APTC60HM35T3G
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-COOLMOS-SP3F RoHS: Compliant | 0 |
|
$151.6900 | Order Now |
DISTI #
APTC60HM35T3G
|
Microchip Technology Inc | CC3003, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$76.2800 / $151.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 | 0 |
|
$115.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.9600 / $130.0200 | Buy Now |
|
NAC | CC3003 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tube | 0 |
|
$105.7100 / $123.8300 | Buy Now |
DISTI #
APTC60HM35T3G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$114.0900 / $117.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$112.9600 / $130.0200 | Buy Now |
Part Details for APTC60HM35T3G
APTC60HM35T3G CAD Models
APTC60HM35T3G Part Data Attributes
|
APTC60HM35T3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTC60HM35T3G
Microchip Technology Inc
Power Field-Effect Transistor, 72A I(D), 600V, 0.035ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP3, 25 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1800 mJ | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 72 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X25 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 25 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 416 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |