Part Details for APTC60AM45BC1G by Microchip Technology Inc
Results Overview of APTC60AM45BC1G by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTC60AM45BC1G Information
APTC60AM45BC1G by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTC60AM45BC1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5096
|
Newark | Pm-Mosfet-Coolmos-Sbd-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTC60AM45BC1G RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0000 / $77.1500 | Buy Now |
DISTI #
APTC60AM45BC1G-ND
|
DigiKey | MOSFET 3N-CH 600V 49A SP1 Min Qty: 11 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3627 | Buy Now |
DISTI #
APTC60AM45BC1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 600V 49A 11-Pin Case SP-1 - Rail/Tube (Alt: APTC60AM45BC1G) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$75.7979 / $80.9411 | Buy Now |
DISTI #
494-APTC60AM45BC1G
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-COOLMOS-SBD-SP1 RoHS: Compliant | 0 |
|
$80.3700 | Order Now |
DISTI #
APTC60AM45BC1G
|
Microchip Technology Inc | DOR CC8096, Projected EOL: 2044-04-30 ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$61.0800 / $77.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.8600 / $117.8600 | Buy Now |
|
NAC | DOR CC8096 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tube | 0 |
|
$78.4000 / $91.8400 | Buy Now |
DISTI #
APTC60AM45BC1G
|
Richardson RFPD | SILICON CARBIDE/SILICON HYBRID MODULES RoHS: Compliant Min Qty: 11 | 0 |
|
$84.6100 / $86.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.8600 / $117.8600 | Buy Now |
Part Details for APTC60AM45BC1G
APTC60AM45BC1G CAD Models
APTC60AM45BC1G Part Data Attributes
|
APTC60AM45BC1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTC60AM45BC1G
Microchip Technology Inc
Power Field-Effect Transistor, 49A I(D), 1-Element, Metal-oxide Semiconductor FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Drain Current-Max (ID) | 49 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 250 W |