Part Details for APTC60AM35SCTG by Microchip Technology Inc
Results Overview of APTC60AM35SCTG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTC60AM35SCTG Information
APTC60AM35SCTG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTC60AM35SCTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5094
|
Newark | Pm-Mosfet-Coolmos-Sbd-Sp4 Sp4 Tube Rohs Compliant: Yes |Microchip APTC60AM35SCTG RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.9500 / $176.5000 | Buy Now |
DISTI #
APTC60AM35SCTG-ND
|
DigiKey | MOSFET 2N-CH 600V 72A SP4 Min Qty: 7 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.0750 / $176.5014 | Buy Now |
DISTI #
APTC60AM35SCTG
|
Avnet Americas | Trans MOSFET Array Dual N-CH 600V 72A 20-Pin Case SP4 - Rail/Tube (Alt: APTC60AM35SCTG) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$118.0063 / $126.0750 | Buy Now |
DISTI #
494-APTC60AM35SCTG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-COOLMOS-SBD-SP4 RoHS: Compliant | 0 |
|
$176.5000 | Order Now |
DISTI #
APTC60AM35SCTG
|
Microchip Technology Inc | DOR CC4064, Projected EOL: 2025-10-16 ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$88.7500 / $176.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.0800 / $176.5000 | Buy Now |
DISTI #
APTC60AM35SCTG
|
TME | Module, diode/transistor, 600V, 72A, SP4, FASTON connectors, 416W Min Qty: 1 | 0 |
|
$149.6900 / $180.7000 | RFQ |
|
NAC | DOR CC4064 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tube | 0 |
|
$123.0000 / $144.0900 | Buy Now |
DISTI #
APTC60AM35SCTG
|
Richardson RFPD | SILICON CARBIDE/SILICON HYBRID MODULES RoHS: Compliant Min Qty: 7 | 0 |
|
$132.7400 / $136.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.0800 / $176.5000 | Buy Now |
Part Details for APTC60AM35SCTG
APTC60AM35SCTG CAD Models
APTC60AM35SCTG Part Data Attributes
|
APTC60AM35SCTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTC60AM35SCTG
Microchip Technology Inc
Power Field-Effect Transistor, 72A I(D), 600V, 0.035ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Avalanche Energy Rating (Eas) | 1800 mJ | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 72 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X10 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 288 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTC60AM35SCTG
This table gives cross-reference parts and alternative options found for APTC60AM35SCTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTC60AM35SCTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APTC60AM35SCTG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 72A I(D), 600V, 0.035ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-10 | APTC60AM35SCTG vs APTC60AM35SCTG |
APTC60AM35T1G | Microchip Technology Inc | $73.5464 | Power Field-Effect Transistor, 72A I(D), 600V, 0.035ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | APTC60AM35SCTG vs APTC60AM35T1G |
APTC60AM35SCT | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 72A I(D), 600V, 0.035ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | APTC60AM35SCTG vs APTC60AM35SCT |