Part Details for APTC2012EC by Kingbright
Results Overview of APTC2012EC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTC2012EC Information
APTC2012EC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APTC2012EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085088
|
Sager | Single Color LEDs | 0 |
|
Buy Now |
Part Details for APTC2012EC
APTC2012EC CAD Models
APTC2012EC Part Data Attributes
|
APTC2012EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTC2012EC
Kingbright
Single Color LED, High Efficiency Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, SMD, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.75 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |
Alternate Parts for APTC2012EC
This table gives cross-reference parts and alternative options found for APTC2012EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTC2012EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APH1608EC | Kingbright | Check for Price | Single Color LED, High Efficiency Red, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | APTC2012EC vs APH1608EC |
CS010R12C-C0 | CML Innovative Technologies | Check for Price | Single Color LED, Red, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | APTC2012EC vs CS010R12C-C0 |
CS020R12C-C0 | CML Innovative Technologies | Check for Price | Single Color LED, Red, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | APTC2012EC vs CS020R12C-C0 |