Part Details for APTB1615SURKSGC-F01 by Kingbright
Results Overview of APTB1615SURKSGC-F01 by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTB1615SURKSGC-F01 Information
APTB1615SURKSGC-F01 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7334L2625F01LF | Amphenol Communications Solutions | SMARTCARD CNR L26 F01 LF |
Price & Stock for APTB1615SURKSGC-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APTB1615SURKSGC
|
Mouser Electronics | Multi-Color LEDs RED/GRN WATER CLEAR RoHS: Compliant | 8173 |
|
$0.0790 / $0.4300 | Buy Now |
|
Bristol Electronics | 1186 |
|
RFQ | ||
DISTI #
000000000001395410
|
Sager | Standard LEDs - SMD RED/GRN WATER CLEAR | 0 |
|
Buy Now |
Part Details for APTB1615SURKSGC-F01
APTB1615SURKSGC-F01 CAD Models
APTB1615SURKSGC-F01 Part Data Attributes
|
APTB1615SURKSGC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1615SURKSGC-F01
Kingbright
DUAL COLOR LED, HYPER RED/SUPER BRIGHT GREEN, 1.1mm, 1.60 X 1.50 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 1.50 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/SUPER BRIGHT GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR | |
Peak Wavelength | 650/565 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |