Part Details for APTB1612YSGC by Kingbright
Overview of APTB1612YSGC by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTB1612YSGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 1940 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | 1948 |
|
$0.2350 / $0.5875 | Buy Now | |
|
Quest Components | 1552 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
000000000000997514
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APTB1612YSGC
APTB1612YSGC CAD Models
APTB1612YSGC Part Data Attributes
|
APTB1612YSGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1612YSGC
Kingbright
Dual Color LED, Yellow/super Bright Green, Water Clear, 1.25mm, 1.60 X 1.20 MM, 0.65 MM HEIGHT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 1.20 MM, 0.65 MM HEIGHT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/SUPER BRIGHT GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8.0/12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR | |
Peak Wavelength | 590/565 nm | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
Alternate Parts for APTB1612YSGC
This table gives cross-reference parts and alternative options found for APTB1612YSGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTB1612YSGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPTB-1612YSGC | Dual Color LED, Yellow/super Bright Green, Water Clear, 1.25mm, 1.60 X 1.20 MM, 0.65 MM HEIGHT, 0605, 4 PIN | Kingbright | APTB1612YSGC vs KPTB-1612YSGC |