Part Details for APTB1612EYC by Kingbright
Overview of APTB1612EYC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTB1612EYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997511
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APTB1612EYC
APTB1612EYC CAD Models
APTB1612EYC Part Data Attributes
|
APTB1612EYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1612EYC
Kingbright
Dual Color LED, High Efficiency Red/yellow, Water Clear, 1.25mm, 1.60 X 1.20 MM, 0.65 MM HEIGHT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 1.20 MM, 0.65 MM HEIGHT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0/8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR | |
Peak Wavelength | 627/590 nm | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |