Part Details for APT9F100B by Microchip Technology Inc
Overview of APT9F100B by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT9F100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6275
|
Newark | Fredfet Mos8 1000 V 9 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT9F100B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $4.8800 | Buy Now |
DISTI #
APT9F100B-ND
|
DigiKey | MOSFET N-CH 1000V 9A TO247 Min Qty: 100 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6000 | Buy Now |
DISTI #
APT9F100B
|
Avnet Americas | Trans MOSFET N-CH 1KV 9A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT9F100B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$4.5800 / $5.6400 | Buy Now |
DISTI #
494-APT9F100B
|
Mouser Electronics | MOSFETs FREDFET MOS8 1000 V 9 A TO-247 RoHS: Compliant | 0 |
|
$5.6400 | Order Now |
DISTI #
APT9F100B
|
Microchip Technology Inc | FREDFET MOS 8 1000 V 9 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3200 / $5.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6024 Factory Stock |
|
$4.3400 / $5.4900 | Buy Now |
DISTI #
APT9F100B
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 5A, Idm: 37A, 337W, TO247-3 Min Qty: 1 | 0 |
|
$6.5300 / $8.2200 | RFQ |
|
NAC | FG, FREDFET, 1000V, TO-247 RoHS: Compliant Min Qty: 67 Package Multiple: 1 Container: Tube | 0 |
|
$4.4900 / $5.4100 | Buy Now |
DISTI #
APT9F100B
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.8600 | Buy Now |
Part Details for APT9F100B
APT9F100B CAD Models
APT9F100B Part Data Attributes
|
APT9F100B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT9F100B
Microchip Technology Inc
Power Field-Effect Transistor, 9A I(D), 1000V, 1.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 574 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 1.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 37 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT9F100B
This table gives cross-reference parts and alternative options found for APT9F100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT9F100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH10N100D2 | Power Field-Effect Transistor, | Littelfuse Inc | APT9F100B vs IXTH10N100D2 |
IXTT10N100D | Power Field-Effect Transistor, 10A I(D), 1000V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXYS Corporation | APT9F100B vs IXTT10N100D |
IXTT10N100D2 | Power Field-Effect Transistor, 10A I(D), 1000V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXYS Corporation | APT9F100B vs IXTT10N100D2 |
IXFV10N100PS | Power Field-Effect Transistor, 10A I(D), 1000V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS220SMD, 3 PIN | IXYS Corporation | APT9F100B vs IXFV10N100PS |
IXTH10N100D | Power Field-Effect Transistor, | Littelfuse Inc | APT9F100B vs IXTH10N100D |
IXTH10N100D | Power Field-Effect Transistor, 10A I(D), 1000V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | APT9F100B vs IXTH10N100D |
IXTH10N100D2 | Power Field-Effect Transistor, 10A I(D), 1000V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | APT9F100B vs IXTH10N100D2 |
APT9F100B | Power Field-Effect Transistor, 9A I(D), 1000V, 1.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | APT9F100B vs APT9F100B |