Part Details for APT90GF100JN by Advanced Power Technology
Overview of APT90GF100JN by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT90GF100JN
APT90GF100JN CAD Models
APT90GF100JN Part Data Attributes
|
APT90GF100JN
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT90GF100JN
Advanced Power Technology
Insulated Gate Bipolar Transistor, 90A I(C), 1000V V(BR)CES, N-Channel, ISOTOP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | FAST SWITCHING | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 90 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 700 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 415 W | |
Power Dissipation-Max (Abs) | 415 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 100 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 140 ns | |
Turn-off Time-Nom (toff) | 90 ns | |
Turn-on Time-Max (ton) | 80 ns | |
Turn-on Time-Nom (ton) | 40 ns | |
VCEsat-Max | 4 V |