Part Details for APT8052BLLG by Microchip Technology Inc
Overview of APT8052BLLG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT8052BLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6261
|
Newark | Mosfet Mos7 800 V 52 Ohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT8052BLLG RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $14.9100 | Buy Now |
DISTI #
APT8052BLLG-ND
|
DigiKey | MOSFET N-CH 800V 15A TO247 Min Qty: 40 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9100 | Buy Now |
DISTI #
APT8052BLLG
|
Avnet Americas | Power MOS 7 MOSFET N-Channel 800V 15A 3-Pin TO-247 - Rail/Tube (Alt: APT8052BLLG) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$12.1300 / $14.9100 | Buy Now |
DISTI #
494-APT8052BLLG
|
Mouser Electronics | MOSFETs MOSFET MOS7 800 V 52 Ohm TO-247 RoHS: Compliant | 0 |
|
$14.9100 | Order Now |
DISTI #
APT8052BLLG
|
Microchip Technology Inc | MOSFET MOS 7 800 V 520 mOhm TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.4300 / $14.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$12.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6100 / $14.4600 | Buy Now |
DISTI #
65096971
|
Verical | Trans MOSFET N-CH 800V 15A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1452 | Americas - 8 |
|
$16.1500 | Buy Now |
DISTI #
APT8052BLLG
|
TME | Transistor: N-MOSFET, unipolar, 800V, 15A, Idm: 60A, 298W, TO247-3 Min Qty: 1 | 0 |
|
$17.1700 / $21.7000 | RFQ |
|
NAC | FG, MOSFET, 800V, 0.52_OHM, TO-247, RoHS RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Tube | 0 |
|
$11.8200 / $14.2500 | Buy Now |
Part Details for APT8052BLLG
APT8052BLLG CAD Models
APT8052BLLG Part Data Attributes
|
APT8052BLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT8052BLLG
Microchip Technology Inc
Power Field-Effect Transistor, 15A I(D), 800V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Avalanche Energy Rating (Eas) | 1210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT8052BLLG
This table gives cross-reference parts and alternative options found for APT8052BLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT8052BLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT8052BFLLG | Power Field-Effect Transistor, 15A I(D), 800V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | APT8052BLLG vs APT8052BFLLG |
APT8052SFLL | Power Field-Effect Transistor, 15A I(D), 800V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | APT8052BLLG vs APT8052SFLL |
APT8052SLL | Power Field-Effect Transistor, 15A I(D), 800V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | APT8052BLLG vs APT8052SLL |
IXFT15N80Q | Power Field-Effect Transistor, 15A I(D), 800V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268, TO-268, 3 PIN | IXYS Corporation | APT8052BLLG vs IXFT15N80Q |