Part Details for APT8014JFLL by Microchip Technology Inc
Overview of APT8014JFLL by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT8014JFLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6238
|
Newark | Fredfet Mos7 800 V 14 Ohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT8014JFLL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6500 / $63.6400 | Buy Now |
DISTI #
APT8014JFLL
|
Avnet Americas | Power MOS 7 FREDFET N-Channel 800V 42A SOT-227 - Rail/Tube (Alt: APT8014JFLL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$51.6500 / $63.6400 | Buy Now |
DISTI #
494-APT8014JFLL
|
Mouser Electronics | MOSFETs FREDFET MOS7 800 V 14 Ohm SOT-227 RoHS: Compliant | 0 |
|
$63.6400 | Order Now |
DISTI #
APT8014JFLL
|
Microchip Technology Inc | FREDFET MOS 7 800 V 140 mOhm SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$48.7600 / $63.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$55.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.2500 / $60.7600 | Buy Now |
DISTI #
APT8014JFLL
|
TME | Module, single transistor, 800V, 42A, ISOTOP, screw, Idm: 168A, 595W Min Qty: 1 | 0 |
|
$73.1500 / $91.9800 | RFQ |
|
NAC | FG, FREDFET, 800V, 0.14_OHM, SOT-227 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tube | 0 |
|
$50.3900 / $59.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.2500 / $60.7600 | Buy Now |
Part Details for APT8014JFLL
APT8014JFLL CAD Models
APT8014JFLL Part Data Attributes
|
APT8014JFLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT8014JFLL
Microchip Technology Inc
Power Field-Effect Transistor, 42A I(D), 800V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Avalanche Energy Rating (Eas) | 3200 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 595 W | |
Pulsed Drain Current-Max (IDM) | 168 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT8014JFLL
This table gives cross-reference parts and alternative options found for APT8014JFLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT8014JFLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT8014JLL | Power Field-Effect Transistor, 42A I(D), 800V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT8014JFLL vs APT8014JLL |
APT8014JFLL | Power Field-Effect Transistor, 42A I(D), 800V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Microsemi Corporation | APT8014JFLL vs APT8014JFLL |