There are no models available for this part yet.
Overview of APT75GN120LG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APT75GN120LG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH6208
|
Newark | Igbt Fieldstop Low Frequency Single 1200 V 75 A To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APT75GN120LG RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $16.3600 | Buy Now | |
DISTI #
APT75GN120LG-ND
|
DigiKey | IGBT TRENCH FS 1200V 200A TO264 Min Qty: 1 Lead time: 28 Weeks Container: Tube |
51 In Stock |
|
$13.2875 / $16.3600 | Buy Now | |
DISTI #
APT75GN120LG
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 200A 3-Pin(3+Tab) TO-264 - Rail/Tube (Alt: APT75GN120LG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$13.2800 / $16.3600 | Buy Now | |
DISTI #
494-APT75GN120LG
|
Mouser Electronics | IGBTs IGBT Fieldstop Low Frequency Single 1200 V 75 A TO-264 RoHS: Compliant | 32 |
|
$14.1400 / $16.3600 | Buy Now | |
DISTI #
APT75GN120LG
|
Microchip Technology Inc | IGBT Fieldstop Low Frequency Single 1200 V 75 A TO-264, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.5500 / $16.3600 | Buy Now | |
Future Electronics | APT75GN120LG Series 1200 V 200 A Trench and Field Stop IGBT - TO-264-3 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$13.8700 / $14.2000 | Buy Now | ||
Onlinecomponents.com | Trans IGBT Chip N-CH 1200V 200A 833000mW 3-Pin(3+Tab) TO-264 Tube RoHS: Compliant |
15 In Stock 40 On Order |
|
$12.7100 / $18.1800 | Buy Now | ||
DISTI #
APT75GN120LG
|
TME | Transistor: IGBT, Field Stop, 1.2kV, 99A, 833W, TO264 Min Qty: 1 | 0 |
|
$18.9400 / $23.7800 | RFQ | |
NAC | FG, IGBT, 1200V, TO-264, RoHS RoHS: Compliant Min Qty: 23 Package Multiple: 1 Container: Tube | 0 |
|
$12.9600 / $15.1900 | Buy Now | ||
DISTI #
APT75GN120LG
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 40 | 0 |
|
$14.0400 / $14.6000 | Buy Now |
CAD Models for APT75GN120LG by Microchip Technology Inc
Part Data Attributes for APT75GN120LG by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
200 A
|
Collector-Emitter Voltage-Max
|
1200 V
|
Configuration
|
SINGLE
|
Gate-Emitter Thr Voltage-Max
|
6.5 V
|
Gate-Emitter Voltage-Max
|
30 V
|
JEDEC-95 Code
|
TO-264AA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
833 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
925 ns
|
Turn-on Time-Nom (ton)
|
101 ns
|
Related Parts for APT75GN120LG
-
APTGT200H120GIGBTs
-
AT89S4051-24PUMicrocontrollers
-
APT94N65B2C3GPower Field-Effect Transistors
-
TPS62006DGSSwitching Regulator or Controllers
-
AD8616ARMZOperational Amplifiers
-
ISL32455EIUZ-T7ALine Driver or Receivers
-
MBRS1540T3GRectifier Diodes
-
SCM1242MFMotion Control Electronics
-
ADUM3200BRZOther Analog ICs