Part Details for APT75DQ120BG by Microchip Technology Inc
Overview of APT75DQ120BG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT75DQ120BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6200
|
Newark | Fred Dq 1200 V 75 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip APT75DQ120BG RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $2.8500 | Buy Now |
DISTI #
APT75DQ120BG-ND
|
DigiKey | DIODE GP 1.2KV 75A TO247 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
4430 In Stock |
|
$2.6625 / $3.2900 | Buy Now |
DISTI #
APT75DQ120BG
|
Avnet Americas | Diode Switching 1.2KV 75A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT75DQ120BG) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
494-APT75DQ120BG
|
Mouser Electronics | Rectifiers FRED DQ 1200 V 75 A TO-247 RoHS: Compliant | 10822 |
|
$2.7400 / $3.2900 | Buy Now |
DISTI #
APT75DQ120BG
|
Microchip Technology Inc | FRED DQ 1200 V 75 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5300 / $3.2900 | Buy Now |
|
Future Electronics | APT75DQ120B Series 1200 V 75 A Ultrafast Soft Recovery Rectifier Diode -TO-247-2 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$2.6200 / $2.8800 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 1.2KV 75A 325ns 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant |
500 In Stock 190 Factory Stock |
|
$2.4800 / $3.6600 | Buy Now |
DISTI #
80896882
|
Verical | Rectifier Diode Switching 1.2KV 75A 325ns 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2418 | Americas - 500 |
|
$3.0118 / $4.3059 | Buy Now |
DISTI #
APT75DQ120BG
|
TME | Diode: rectifying, THT, 1.2kV, 75A, Ifsm: 540A, TO247AC, Ufmax: 2.8V Min Qty: 1 | 0 |
|
$4.3800 / $5.1100 | RFQ |
|
NAC | FG, FRED, 1200V, TO-247, RoHS RoHS: Compliant Min Qty: 117 Package Multiple: 1 Container: Tube | 0 |
|
$2.6000 / $3.1300 | Buy Now |
Part Details for APT75DQ120BG
APT75DQ120BG CAD Models
APT75DQ120BG Part Data Attributes
|
APT75DQ120BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT75DQ120BG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.1 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 540 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.325 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT75DQ120BG
This table gives cross-reference parts and alternative options found for APT75DQ120BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT75DQ120BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RHRG75120 | Intersil Corporation | Check for Price | 75A, 1200V, SILICON, RECTIFIER DIODE, TO-247 | APT75DQ120BG vs RHRG75120 |
RHRG75120 | onsemi | $2.9036 | 75A, 1200V, Hyperfast Diode, TO-247-2, 450-TUBE | APT75DQ120BG vs RHRG75120 |